PDP SEO Portlet

ZW-05-12-F-D-578-130

Board Stackers & Spacers, Pin Header, 14.68 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ZW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ZW-05-12-F-D-578-130
Secondary Manufacturer Part#: ZW-05-12-F-D-578-130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZW-05-12-F-D-578-130 is a ZW series, dual row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with custom tail length. Suitable for elevated board stacking applications.

  • Pin header contact type
  • 10 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 14.68mm stack height
  • Phosphor bronze contact material
  • Plating: gold flash on contact and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Flash Plated Contacts
Solder
10
2
ZW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.58
1000+
$0.6965
2000+
$0.5759
5000+
$0.46108
10000+
$0.38333