ZW-04-08-T-S-291-118
Board Stackers & Spacers, Pin Header, 7.39 mm, 4 Contacts, Solder, 1 Rows, 2.54 mm, ZW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ZW-04-08-T-S-291-118
Secondary Manufacturer Part#: ZW-04-08-T-S-291-118
- RoHS 10 Compliant
- Tariff Charges
ZW-04-08-T-S-291-118 is a ZW series, single row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with custom tail length. Suitable for elevated board stacking applications.
- Pin header contact type
- 4 number of contacts
- Through hole straight connector mounting and vertical orientation
- 7.39mm stack height
- Phosphor bronze contact material
- Plating: matte tin on contact and tail
- Solder contact termination
- Operating temperature range from -55°C to +105°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 4 | ||
| 1 | ||
| ZW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |