ZSS-124-05-F-D-866
Conn Board Stacker HDR 48 POS 21.966mm Stack Height 2.54mm Solder ST Through Hole Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold Flash Over Nickel | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 48 | ||
| 2 | ||
| 2.54 mm | ||
| ZSS | ||
| 21.966 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |