PDP SEO Portlet

ZSS-110-07-L-D-1085

Board Stackers & Spacers, Pin Header, 27.56 mm, 20 Contacts, Solder, 2 Rows, 2.54 mm, ZSS Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ZSS-110-07-L-D-1085
Secondary Manufacturer Part#: ZSS-110-07-L-D-1085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZSS-110-07-L-D-1085 is a ZSS series, dual row, 2.54mm (0.100") pitch, shrouded elevated terminal strip. Suitable for elevated shroud for blind mating applications. The Flex Stack design allows modified post height and body position in .005"" (0.13mm) increments."

  • Pin header contact type
  • 20 number of contacts
  • Through hole mount connector mounting and vertical orientation
  • 27.56mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post, matte tin on tail
  • Solder contact termination
  • Mates with SSW, SSQ, ESW, ESQ, SSM, BCS series
  • Black glass filled polyester insulator material
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
20
2
ZSS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.4496
500+
$2.35394
1000+
$2.15428
2500+
$1.72339
5000+
$1.27875