ZSS-105-08-F-D-1138
Board Stackers & Spacers, Pin Header, 28.91 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ZSS Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ZSS-105-08-F-D-1138
Secondary Manufacturer Part#: ZSS-105-08-F-D-1138
- RoHS 10 Compliant
- Tariff Charges
ZSS-105-08-F-D-1138 is a ZSS series, dual row, 2.54mm (0.100") pitch, shrouded elevated terminal strip. Suitable for elevated shroud for blind mating applications. The Flex Stack design allows modified post height and body position in .005"" (0.13mm) increments."
- Pin header contact type
- 10 number of contacts
- Through hole mount connector mounting and vertical orientation
- 28.91mm stack height
- Phosphor bronze contact material
- Plating: 3µ" selective gold in contact area and matte tin on tail
- Solder contact termination
- Mates with SSW, SSQ, ESW, ESQ, SSM, BCS series
- Black glass filled polyester insulator material
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 10 | ||
| 2 | ||
| ZSS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |