ZLTMM-115-63-H-D-416
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 6.51 mm | ||
| 32.39 x 6.51 x 10.56 mm | ||
| 10.56 mm | ||
| 32.39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |