ZLTMM-109-66-G-D-495
Board Stackers & Spacers, Pin Header, 12.57 mm, 18 Contacts, Solder, 2 Rows, 2 mm, ZLTMM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ZLTMM-109-66-G-D-495
Secondary Manufacturer Part#: ZLTMM-109-66-G-D-495
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 18 | ||
| 2 | ||
| 2 mm | ||
| ZLTMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |