PDP SEO Portlet

ZLTMM-106-73-F-D-391

Board Stackers & Spacers, Pin Header, 9.93 mm, 12 Contacts, Solder, 2 Rows, 2 mm, ZLTMM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ZLTMM-106-73-F-D-391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZLTMM-106-73-F-D-391 is a ZLTMM series, dual row, 2mm (0.0787") pitch, FLEX STACK, shrouded variable stack height terminal strip. The Flex Stack design allows modified post height and body position in .005" (0.13mm) increments. Suitable for elevated shroud for blind mating applications up to 50 pins.

  • Pin header contact type
  • 12 number of contacts
  • Through hole mount connector mounting and vertical orientation
  • 9.93mm stack height
  • Phosphor bronze contact material
  • Plating: 3µ" selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Black liquid crystal polymer insulator material
  • Mates with SQT, SQW, ESQT, SMM series
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Phosphor Bronze
Pin Header
2 Rows
Solder
ZLTMM Series
9.93 mm
12 Contacts
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.717
1+
$3.717
500+
$2.06463
1000+
$1.88298
2500+
$1.34491
5000+
$0.83333
SubTotal:
$3.72