ZLTMM-105-62-F-D-297
Board Stackers & Spacers, Pin Header, 7.54 mm, 10 Contacts, Solder, 2 Rows, 2 mm, ZLTMM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: ZLTMM-105-62-F-D-297
Secondary Manufacturer Part#: ZLTMM-105-62-F-D-297
- RoHS 10 Compliant
- Tariff Charges
ZLTMM-105-62-F-D-297 is a ZLTMM series, dual row, 2mm (0.0787") pitch, FLEX STACK, shrouded variable stack height terminal strip. The Flex Stack design allows modified post height and body position in .005"" (0.13mm) increments. Suitable for elevated shroud for blind mating applications up to 50 pins."
- Pin header contact type
- 10 number of contacts
- Through hole mount connector mounting and vertical orientation
- 7.54mm stack height
- Phosphor bronze contact material
- Plating: 3µ" selective gold in contact area and matte tin on tail
- Solder contact termination
- Black liquid crystal polymer insulator material
- Mates with SQT, SQW, ESQT, SMM series
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 10 | ||
| 2 | ||
| 2 mm | ||
| ZLTMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |