ZF1-04-01-TM-WT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Natural | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 105 °C | ||
| 1.0000 mm | ||
| 6.8 mm | ||
| 11 x 6.8 x 3 mm | ||
| 3 mm | ||
| 11 mm | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |