UMPT-05-06.5-G-VT-SM-WT-K
Pin Header, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: UMPT-05-06.5-G-VT-SM-WT-K
Secondary Manufacturer Part#: UMPT-05-06.5-G-VT-SM-WT-K
- RoHS 10 Compliant
- Tariff Charges
The new Samtec UMPS (Ultra Micro Power Socket) and UMPT (Ultra Micro Power Terminal) Series provide design flexibility as a power-only system or a two-piece system for power/signal applications.
- Up to 15A per blade (4 blades powered), 5mm to 20mm stack heights available.
- Use with Samtec’s high-speed connector systems for a unique power/signal system (see chart attached)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |