PDP SEO Portlet

TW-40-10-L-D-374-102

Board Stackers & Spacers, Pin Header, 9.5 mm, 80 Contacts, Solder, 2 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-40-10-L-D-374-102
Secondary Manufacturer Part#: TW-40-10-L-D-374-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-40-10-L-D-374-102 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 80 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 9.5mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
80
2
2 mm
TW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.6524
100+
$7.73225
500+
$6.28313
1000+
$4.60838
2000+
$3.55833