PDP SEO Portlet

TW-30-06-G-D-275-160

Board Stackers & Spacers, Pin Header, 6.99 mm, 60 Contacts, Solder, 2 Rows, 2 mm, TW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: TW-30-06-G-D-275-160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-30-06-G-D-275-160 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications.

  • Pin header contact type
  • 60 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 6.99mm stack height
  • Phosphor bronze contact material
  • Plating: 20µ" selective gold in contact area and 3µ"" selective gold on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
2 Rows
Solder
TW Series
6.99 mm
60 Contacts
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 10.5039
1+
$10.5039
100+
$8.08293
500+
$6.73735
1000+
$5.02635
2000+
$3.95952
SubTotal:
$10.50