PDP SEO Portlet

TW-27-03-T-D-250-142

Board Stackers & Spacers, Pin Header, 6.35 mm, 54 Contacts, Solder, 2 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-27-03-T-D-250-142
Secondary Manufacturer Part#: TW-27-03-T-D-250-142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-27-03-T-D-250-142 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 54 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 6.35mm stack height
  • Phosphor bronze contact material
  • Plating: matte tin on contact and tail
  • Solder contact termination
  • Operating temperature range from -55°C to +105°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Matte Tin Plated Contacts
Solder
54
2
2 mm
TW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.3065
500+
$2.86342
1000+
$2.401
2500+
$1.71497
5000+
$1.3289