PDP SEO Portlet

TW-25-03-L-T-300-085

Board Stackers & Spacers, Pin Header, 7.62 mm, 75 Contacts, Solder, 3 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-25-03-L-T-300-085
Secondary Manufacturer Part#: TW-25-03-L-T-300-085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-25-03-L-T-300-085 is a TW series, triple row,2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 75 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 7.62mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
75
3
2 mm
TW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.2466
100+
$6.7177
500+
$5.45301
1000+
$3.9988
2000+
$3.09167