PDP SEO Portlet

TW-20-02-F-Q-120-090

Board Stackers & Spacers, Pin Header, 3.05 mm, 80 Contacts, Solder, 4 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-20-02-F-Q-120-090
Secondary Manufacturer Part#: TW-20-02-F-Q-120-090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-20-02-F-Q-120-090 is a TW series, 4 row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 80 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 3.05mm stack height
  • Phosphor bronze contact material
  • Plating: 3µ" selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Flash Plated Contacts
Solder
80
4
2 mm
TW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.9398
100+
$5.76225
500+
$4.5988
1000+
$3.38325
2000+
$2.6