PDP SEO Portlet

TW-09-02-L-D-197-075

Board Stackers & Spacers, Pin Header, 5 mm, 18 Contacts, Solder, 2 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-09-02-L-D-197-075
Secondary Manufacturer Part#: TW-09-02-L-D-197-075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-09-02-L-D-197-075 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 18 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 5mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
18
2
2 mm
TW Series
5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.8809
1000+
$1.54645
2000+
$1.23855
5000+
$0.91377
10000+
$0.70714