PDP SEO Portlet

TW-08-09-L-D-220-090

Stacking Board Connector, TW Series, 16 Contacts, Header, 2 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-08-09-L-D-220-090
Secondary Manufacturer Part#: TW-08-09-L-D-220-090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black
Matte Tin
260
Through Hole
-55 to 125 °C
2.0000 mm
4 mm
16 x 4 x 9.31 mm
9.31 mm
16 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  359.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.78506