TW-05-09-G-D-130-160
Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
- RoHS 10 Compliant
- Tariff Charges
TW-05-09-G-D-130-160 is a TW series, dual row, 2mm pitch, through hole stacking board connector.
- Dual row, 10 number of contacts
- Phosphor bronze contact material
- Black liquid crystal polymer insulator material
- 5.2A per pin (2 pins powered) current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |