PDP SEO Portlet

TW-05-05-L-D-250-125

Board Stackers & Spacers, Pin Header, 6.35 mm, 10 Contacts, Solder, 2 Rows, 2 mm, TW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-05-05-L-D-250-125
Secondary Manufacturer Part#: TW-05-05-L-D-250-125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TW-05-05-L-D-250-125 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."

  • Pin header contact type
  • 10 number of contacts
  • Through hole straight connector mounting, vertical orientation
  • 6.35mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
10
2
2 mm
TW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8513
1000+
$0.9653
2000+
$0.77952
5000+
$0.57126
10000+
$0.44167