PDP SEO Portlet

TW-04-09-L-S-235-088

Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole Bulk

Manufacturer:Samtec
Avnet Manufacturer Part #: TW-04-09-L-S-235-088
Secondary Manufacturer Part#: TW-04-09-L-S-235-088
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orientation: Vertical
  • Pitch: 2.00 mm (.0787)
  • FleXYZ™ provides design flexibility in all three axes up to six rows wide and 300 pins
  • Termination: Through-hole
  • Elevated board stacking applications
  • Contact System: .020" (0.50 mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black
Matte Tin over Nickel
Through Hole
4 POS
1
-55 to 125 °C
2 mm
2 mm
8 x 2 x 9.36 mm
9.36 mm
8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.9114
1000+
$0.90675
2000+
$0.582
5000+
$0.579
10000+
$0.576