TW-02-01-T-D-120-045
Board Stackers & Spacers, Pin Header, 3.05 mm, 4 Contacts, Solder, 2 Rows, 2 mm, TW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: TW-02-01-T-D-120-045
Secondary Manufacturer Part#: TW-02-01-T-D-120-045
- RoHS 10 Compliant
- Tariff Charges
TW-02-01-T-D-120-045 is a TW series, dual row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications."
- Pin header contact type
- 4 number of contacts
- Through hole straight connector mounting, vertical orientation
- 3.05mm stack height
- Phosphor bronze contact material
- Plating: matte tin on contact and tail
- Solder contact termination
- Operating temperature range from -55°C to +105°C
- Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Solder | ||
| 4 | ||
| 2 | ||
| 2 mm | ||
| TW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |