TW-02-01-L-S-120-150
Board Stackers & Spacers, Pin Header, 3.05 mm, 2 Contacts, Solder, 1 Rows, 2 mm, TW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: TW-02-01-L-S-120-150
Secondary Manufacturer Part#: TW-02-01-L-S-120-150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 2 | ||
| 1 | ||
| 2 mm | ||
| TW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |