PDP SEO Portlet

TSW-110-23-L-S

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSW-110-23-L-S
Secondary Manufacturer Part#: TSW-110-23-L-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSW-110-23-L-S is a TSW series, single row, 2.54mm (0.100") pitch, classic PCB header standard strip. The TSW series takes the humble header strip to another level with industry-leading design flexibility."

  • Pin header connector type
  • 10 number of contacts
  • Through hole contact termination type and straight connector orientation
  • PBT (Polybutylene Terephthalate) insulator material
  • Phosphor bronze terminal material
  • Contact system: 0.025" (0.635mm) square post
  • Plating: 10µ"" light selective gold in contact area, matte tin on tail
  • Voltage rating: 465V AC/658V DC and 5.7A current rating (per pin) when TSW mated with SSW
  • Mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series (board) and IDSD, IDSS (cable)
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate) Body
Straight
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Through Hole
10
1
2.54 mm
TSW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.95535
1000+
$0.44719
2000+
$0.36265
5000+
$0.30898
10000+
$0.25714