TSW-107-07-G-D
Conn Unshrouded Header 14 POS 2.54mm Solder Straight Through Hole
- RoHS 10 Compliant
- Tariff Charges
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. These connectors features single, double and triple row options with straight or right angle pins in a variety of post heights and body positions. It is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) with 30µ"" gold and achieving high mating cycles (250 to 2500). These connectors has gold flash on post, matte tin on tail/10µ"" (0.25µm) gold on post, matte tin on tail/10µ"" (0.25µm) gold on post/gold flash on balance/matte tin plating options. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern."
- 0.100" (all positions filled) and 0.200"" (every other position filled) pin centre options
- Number of pins per row is 01 thru 50 (0.100"" centre version), 02 thru 25 (0.200"" centre version)
- Operating temperature range from -55°C to +125°C with gold, -55°C to +105°C with tin
- Terminal material is phosphor bronze
- Black glass filled polyester insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Locking lead and locking clip feature is optional
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 14 | ||
| 2 | ||
| 2.54 mm | ||
| TSW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |