TSW-103-07-G-D
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series
- RoHS 10 Compliant
- Tariff Charges
TSW-103-07-G-D is a TSW series standard strip post header. The TSW series takes the humble header strip to another level with industry-leading design flexibility. Board mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series and cable mates with IDSD, IDSS series.
- Contact system: 0.025" (0.635mm) square post
- Through-hole termination
- Many options for optimizing cost and performance with platings and ruggedizing features
- 0.100"" (2.54mm) centres, (all positions filled)
- 10µ"" (0.25µm) gold on post, gold flash on balance plating
- Double row, 6 contacts
- PBT insulator, phosphor bronze terminal material
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
260 | ||
Through Hole | ||
-55 to 125 °C | ||
2.54 mm | ||
5.08 mm | ||
7.62 x 5.08 x 8.38 mm | ||
8.38 mm | ||
7.62 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | PROJECTED FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536695050 |