TSW-103-07-F-S
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSW-103-07-F-S
Secondary Manufacturer Part#: TSW-103-07-F-S
- RoHS 10 Compliant
- Tariff Charges
TSW-103-07-F-S is a TSW series standard strip post header. The TSW series takes the humble header strip to another level with industry-leading design flexibility. Board mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series and cable mates with IDSD, IDSS series.
- Contact system: 0.025" (0.635mm) square post
- Through-hole termination
- Many options for optimizing cost and performance with platings and ruggedizing features
- 0.100"" (2.54mm) centres, (all positions filled)
- Gold flash on post, matte tin on tail plating
- Single row, 3 contacts
- PBT insulator, phosphor bronze terminal material
- Operating temperature range from -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 2.54 mm | ||
| TSW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |