PDP SEO Portlet

TSW-102-05-G-S

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSW-102-05-G-S
Secondary Manufacturer Part#: TSW-102-05-G-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSW-102-05-G-S is a TSW series standard strip post header. The TSW series takes the humble header strip to another level with industry-leading design flexibility. Board mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series and cable mates with IDSD, IDSS series.

  • Contact system: 0.025" (0.635mm) square post
  • Through-hole termination
  • Many options for optimizing cost and performance with platings and ruggedizing features
  • 0.100"" (2.54mm) centres, (all positions filled)
  • 10µ"" (0.25µm) gold on post, gold flash on balance plating
  • Single row, 2 contacts
  • PBT insulator, phosphor bronze terminal material
  • Operating temperature range from -55°C to +125°C
"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Solder
2
1
2.54 mm
TSW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  81.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07784