PDP SEO Portlet

TST-105-01-L-D

Pin Header, Boxed, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, Flex Stack TST

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TST-105-01-L-D
Secondary Manufacturer Part#: TST-105-01-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TST-105-01-L-D is a 10-pole 2-row 2.54mm Shrouded SQ Post IDC Header with 10µinch (0.25µm) gold-plated phosphor bronze contacts and glass filled polyester insulator. The TST series through-hole terminal strip is compatible with HCSD, IDSD, ISDM and SMSD connectors.

  • Black colour
  • 3.4A Current rating
  • UL94V-0 Flammability rating
  • 1000Vrms Withstanding voltage
  • Polarization notch
  • 5000MΩ Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.61358
1500+
$1.25732
5000+
$1.16145
10000+
$0.94491
15750+
$0.91456