TSM-106-01-L-SV
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series
- RoHS 10 Compliant
- Tariff Charges
The TSM-106-01-L-SV is a 6-pole 1-row 2.54mm Surface Mount Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The TSM series vertical pin terminal strip is compatible with BCS, BSW, CES, ESQ, ESW, HCSD, HCSS, HLE, IDSD, IDSS, ISDM, ISSM, MNT, PHF, SLW, SMH, SMSD, SMSS, SNT, SSM, SSQ and SSW series connectors. Designed specifically for surface mount applications with many options to facilitate processing.
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row vertical pin (-SV)
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Suitable for board stacking
- Complies with UL E111594 and CSA 090871_0_000 standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |