PDP SEO Portlet

TSM-105-01-L-DV-M-TR

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-105-01-L-DV-M-TR
Secondary Manufacturer Part#: TSM-105-01-L-DV-M-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSM-105-01-L-DV-M-TR is a TSM series, dual row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500)."

  • Pin header connector type
  • 10 number of contacts
  • Surface mount contact termination type and straight connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Phosphor bronze terminal material
  • Plating: 10µ" selective gold in contact area, matte tin on tail
  • Choice of standard post heights provide solutions to mate with any Samtec socket
  • Meets or exceeds MIL-DTL-55302 testing
  • Voltage rating: 400V AC/566V DC and current rating (per pin) is 4.1A when mated with HLE
  • Mates: SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Surface Mount
10
2
2.54 mm
TSM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: