PDP SEO Portlet

TSM-105-01-F-DV-010

Pin Header, Board-to-Board, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded, Straight

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-105-01-F-DV-010
Secondary Manufacturer Part#: TSM-105-01-F-DV-010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSM-105-01-F-DV-010 is a TSM series, dual row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500)."

  • Pin header connector type
  • 10 number of contacts
  • Surface mount contact termination type and vertical connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Phosphor bronze terminal material
  • Plating: 3µ" selective gold in contact area, matte tin on tail
  • Choice of standard post heights provide solutions to mate with any Samtec socket
  • Meets or exceeds MIL-DTL-55302 testing
  • Voltage rating: 400V AC/566V DC and current rating (per pin) is 4.1A when mated with HLE
  • Mates: SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board
Pin Header
Phosphor Bronze
Gold Flash Plated Contacts
Surface Mount
10
2
TSM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3959
1000+
$0.66783
2000+
$0.5988
5000+
$0.46347
10000+
$0.33571