TSM-104-01-H-MT
Pin Header, Board-to-Board, 2 Rows, 8 Contacts, Surface Mount, Through Hole, TSM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-104-01-H-MT
Secondary Manufacturer Part#: TSM-104-01-H-MT
- RoHS 10 Compliant
- Tariff Charges
TSM-104-01-H-MT is a TSM series, dual row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500)."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Right Angle | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount, Through Hole | ||
| 8 | ||
| 2 | ||
| TSM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |