TSM-103-01-F-SH-A-K-TR
Pin Header, Board-to-Board, 1 Rows, 3 Contacts, Surface Mount, TSM Series, Unshrouded, Right Angle
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-103-01-F-SH-A-K-TR
Secondary Manufacturer Part#: TSM-103-01-F-SH-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
TSM-103-01-F-SH-A-K-TR is a TSM series, single row, 2.54mm (0.100") pitch, surface mount terminal strip. Designed specifically for surface mount applications with many options to facilitate processing. This is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500)."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Right Angle | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| TSM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |