TS-121-T-A
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 21 Contacts, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- Single row to 32 positions
- Contact System: Machined terminal
- Pitch: .100" (2.54 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 1 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |