PDP SEO Portlet

TS-103-T-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: TS-103-T-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single row to 32 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.495
1+
$0.495
1000+
$0.2351
2000+
$0.20964
5000+
$0.17126
10000+
$0.13333
SubTotal:
$0.49