PDP SEO Portlet

TS-102-T-AA

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: TS-102-T-AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single row to 32 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.35541
1+
$0.35541
1000+
$0.14512
2000+
$0.13494
5000+
$0.11138
10000+
$0.11071
SubTotal:
$0.36