TMS-110-03-L-D-RA-015
Pin Header, Board-to-Board, 5 A, 2 Rows, 20 Contacts, Through Hole, TMS Series, Unshrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TMS-110-03-L-D-RA-015
Secondary Manufacturer Part#: TMS-110-03-L-D-RA-015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Horizontal | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| 5 A | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| TMS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |