TMMH-133-04-L-DV-EC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6.35 mm | ||
| 70.7 x 6.35 x 3.78 mm | ||
| 3.78 mm | ||
| 70.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |