PDP SEO Portlet

TMMH-118-01-L-D-RA

Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMMH Series, Unshrouded

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TMMH-118-01-L-D-RA
Secondary Manufacturer Part#: TMMH-118-01-L-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMMH-118-01-L-D-RA is a TMMH series, dual row, 2mm (0.0787") pitch, low profile header strip."

  • Pin header connector
  • 36 number of contacts
  • Through hole contact termination and right angle connector orientation
  • LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post, matte tin on tail
  • Operating temperature range from -55°C to +125°C
  • Voltage rating is 405V AC/573V DC, current rating is 4.2A per pin (2 pins powered) (mated with CLT)
  • FleXYZ™ provides design flexibility in all three axes
  • Contact system: 0.020"" (0.50mm) square post
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Right Angle
Unshrouded
Board-to-Board
Pin Header
-999
Phosphor Bronze
Gold Plated Contacts
Through Hole
36
2
2 mm
TMMH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0492
500+
$2.19756
1000+
$1.9698
2500+
$1.57365
5000+
$1.2369