TMM-118-01-G-D-RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, TMM Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Right Angle | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
260 | ||
Through Hole | ||
MSL 1 - Unlimited | ||
-55 to 125 °C | ||
2.0000 mm | ||
7.97 mm | ||
36 x 7.97 x 3.94 mm | ||
3.94 mm | ||
36 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |