TMM-103-01-T-D-SM-P-FR
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series, Unshrouded
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TMM-103-01-T-D-SM-P-FR
Secondary Manufacturer Part#: TMM-103-01-T-D-SM-P-FR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Matte Tin Plated Contacts | ||
| Surface Mount | ||
| 6 | ||
| 2 | ||
| 2 mm | ||
| TMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |