PDP SEO Portlet

TMM-103-01-G-S-SM

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TMM-103-01-G-S-SM
Secondary Manufacturer Part#: TMM-103-01-G-S-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMM-103-01-G-S-SM is a 3-pole 1-row 2mm Low Profile Surface-mount Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The TMM series low profile terminal strip is compatible with 2SN, CLT, ESQT, MMS, PTF, SMM, SQT, SQW, TCSD and TLE series connectors.

  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.79733
1000+
$0.35368
2000+
$0.31476
5000+
$0.23368
88483+
$0.21792