PDP SEO Portlet

TFSD-04-28-G-08.00-S

Manufacturer:Samtec
Avnet Manufacturer Part #: TFSD-04-28-G-08.00-S
Secondary Manufacturer Part#: TFSD-04-28-G-08.00-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.203 m
Beryllium Copper
Gold
2 Header
Gold over Nickel
-10 to 80 °C
Crimp-Crimp
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.83766
100+
$5.13333
500+
$4.96815
1000+
$4.51899
2000+
$4.02