PDP SEO Portlet

TFM-140-32-S-D-LC

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: TFM-140-32-S-D-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM-140-32-S-D-LC is a 80-pole 2-row 1.27mm Surface Mount Through-hole Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The TFM series high reliability locking clip terminal strip is compatible with FHSC, SFLX, SFM, SFMC, SFSD, SFSDT, SFSS, SFSST, TFSD and TFSDT series connectors.

  • Black colour
  • 3.2A Current rating
  • Lead-free solderable
  • Shrouded body for blind mating
  • 0.440" (11.18mm) Lead
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 11.7711
1+
$11.7711
100+
$9.4939
250+
$8.77952
500+
$8.07665
1000+
$7.42857
SubTotal:
$11.77