TFM-110-02-S-D-A
Pin Header, Wire-to-Board, 3.7 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Eye TFM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: TFM-110-02-S-D-A
- RoHS 10 Compliant
- Tariff Charges
The TFM-110-02-S-D-A is a 20-pole 2-row 1.27mm Surface Mount Through-hole Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The TFM series high reliability alignment pin terminal strip is compatible with FHSC, SFLX, SFM, SFMC, SFSD, SFSDT, SFSS, SFSST, TFSD and TFSDT series connectors.
- Black colour
- 3.2A Current rating
- Lead-free solderable
- Shrouded body for blind mating
- 0.225" (5.72mm) Lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Surface Mount | ||
| Straight | ||
| Tiger Eye TFM Series | ||
| 20 Contacts | ||
| 3.7 A | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |