PDP SEO Portlet

TFM-110-01-S-D-RA

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TFM-110-01-S-D-RA
Secondary Manufacturer Part#: TFM-110-01-S-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM-110-01-S-D-RA is a 20-way 2-row 0.05-inch Tiger Eye™ high reliability Terminal Strip with gold-plated phosphor bronze contacts. It can mate with SFM, SFMC and SFSD connectors. The TFM series header comes with a black liquid crystal polymer insulator.

  • Multiple stack heights
  • 3.2A Current rating (per pin)
  • 250VAC Voltage rating (mated with SFM)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  47
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.626
500+
$2.49672
1000+
$2.29876
2500+
$2.08788
5000+
$1.89