PDP SEO Portlet

TFM-105-02-S-D-WT

Pin Header, Wire-to-Board, 3.7 A, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Eye TFM Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TFM-105-02-S-D-WT
Secondary Manufacturer Part#: TFM-105-02-S-D-WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM-105-02-S-D-WT is a 10-pole 2-row 1.27mm Surface Mount Through-hole Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The TFM series high reliability weld tab terminal strip is compatible with FHSC, SFLX, SFM, SFMC, SFSD, SFSDT, SFSS, SFSST, TFSD and TFSDT series connectors.

  • Black colour
  • 3.2A Current rating
  • Lead-free solderable
  • Shrouded body for blind mating
  • 0.225" (5.72mm) Lead
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Shrouded
Wire-to-Board
PCB Header
Phosphor Bronze
Gold Plated Contacts
Surface Mount
10
2
1.27 mm
Tiger Eye TFM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.4794
1000+
$1.63348
2000+
$1.5209
5000+
$1.42494
8815+
$1.35625