PDP SEO Portlet

TFM-105-01-L-D-RE1-WT

Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TFM-105-01-L-D-RE1-WT
Secondary Manufacturer Part#: TFM-105-01-L-D-RE1-WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM-105-01-L-D-RE1-WT is a 10-way 2-row 0.05-inch Tiger Eye™ high reliability Terminal Strip with gold-plated phosphor bronze contacts. It can mate with SFM, SFMC and SFSD connectors. The TFM series header comes with a black liquid crystal polymer insulator.

  • Multiple stack heights
  • 3.2A Current rating (per pin)
  • 250VAC Voltage rating (mated with SFM)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.92
1000+
$1.95
2000+
$1.61894
5000+
$1.36017
10000+
$1.095