PDP SEO Portlet

TD-114-T-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TD-114-T-A
Secondary Manufacturer Part#: TD-114-T-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Double row to 72 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Tin
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.4749
500+
$2.09756
1000+
$1.9894
2500+
$1.6012
5000+
$1.24643